
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Bag | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 520nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.80mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,03984 € | 39,84 € |
| 2 000 | 0,03785 € | 75,70 € |
| 3 000 | 0,03595 € | 107,85 € |
| 4 000 | 0,03416 € | 136,64 € |
| 5 000 | 0,03245 € | 162,25 € |
| Unit Price without VAT: | 0,03984 € |
|---|---|
| Unit Price with VAT: | 0,04781 € |

