



32207615-4K | |
|---|---|
DigiKey Part Number | 32207615-4K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 32207615-4K |
Description | SENSOR RTD 1000OHM 0805 |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number | - |

