
ANT3216LL00R2400A | |
|---|---|
DigiKey Part Number | 311-4590-2-ND - Tape & Reel (TR) 311-4590-1-ND - Cut Tape (CT) 311-4590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT3216LL00R2400A |
Description | RF ANT 2.45GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.05dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23600 € | 5,90 € |
| 100 | 0,20470 € | 20,47 € |
| 250 | 0,18964 € | 47,41 € |
| 500 | 0,18058 € | 90,29 € |
| 1 000 | 0,17363 € | 173,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16391 € | 491,73 € |
| 6 000 | 0,15940 € | 956,40 € |
| 9 000 | 0,15714 € | 1414,26 € |
| 15 000 | 0,15464 € | 2319,60 € |
| 21 000 | 0,15318 € | 3216,78 € |
| 30 000 | 0,15177 € | 4553,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |











