
AT0603BRD0749R9L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0749R9LTR-ND - Tape & Reel (TR) 13-AT0603BRD0749R9LCT-ND - Cut Tape (CT) 13-AT0603BRD0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0749R9L |
Description | RES SMD 49.9 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0749R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,08580 € | 8,58 € |
| 250 | 0,08484 € | 21,21 € |
| 500 | 0,08256 € | 41,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06562 € | 328,10 € |
| 10 000 | 0,06524 € | 652,40 € |
| 15 000 | 0,06470 € | 970,50 € |
| 25 000 | 0,06327 € | 1581,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

