
| MFR25SFBF52-900K | |
|---|---|
| DigiKey Part Number | MFR25SFBF52-900K-ND | 
| Manufacturer | |
| Manufacturer Product Number | MFR25SFBF52-900K | 
| Description | RES 900K OHM 1% 1/4W AXIAL | 
| Customer Reference | |
| Detailed Description | 900 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MFR25SFBF52-900K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,00819 € | 81,90 € | 
| Unit Price without VAT: | 0,00819 € | 
|---|---|
| Unit Price with VAT: | 0,00983 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Bulgaria
Bulgaria