
PA2512FKE7T0R07E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T0R07ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0R07ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0R07EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0R07E |
Description | RES 0.07 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,78640 € | 19,66 € |
| 50 | 0,70580 € | 35,29 € |
| 100 | 0,63720 € | 63,72 € |
| 250 | 0,56200 € | 140,50 € |
| 500 | 0,51494 € | 257,47 € |
| 1 000 | 0,47496 € | 474,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37436 € | 1497,44 € |
| 8 000 | 0,35179 € | 2814,32 € |
| 12 000 | 0,34019 € | 4082,28 € |
| 20 000 | 0,34009 € | 6801,80 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |

