
RL0805FR-070R07L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-070R07LTR-ND - Tape & Reel (TR) 13-RL0805FR-070R07LCT-ND - Cut Tape (CT) 13-RL0805FR-070R07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R07L |
Description | RES 0.07 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R07L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,17560 € | 4,39 € |
| 50 | 0,15440 € | 7,72 € |
| 100 | 0,13760 € | 13,76 € |
| 250 | 0,12072 € | 30,18 € |
| 500 | 0,11094 € | 55,47 € |
| 1 000 | 0,10319 € | 103,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08563 € | 428,15 € |
| 10 000 | 0,08221 € | 822,10 € |
| 15 000 | 0,08054 € | 1208,10 € |
| 25 000 | 0,07873 € | 1968,25 € |
| 35 000 | 0,07770 € | 2719,50 € |
| 50 000 | 0,07671 € | 3835,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

