V30AE000039
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30AE000039

DigiKey Part Number
3033-V30AE000039-ND
Manufacturer
Manufacturer Product Number
V30AE000039
Description
Ferrules 0.50/10HL, 20 AWG White
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Z+F USA Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20 AWG (0.50mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Z+F USA Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.