


FG402M | |
---|---|
DigiKey Part Number | 5523-FG402M-ND |
Manufacturer | |
Manufacturer Product Number | FG402M |
Description | ELECTRO-PERMANENT MAGNETIC GRIPP |
Customer Reference | |
Detailed Description | Magnetic Gripper End Effector |
Datasheet | Datasheet |
EDA/CAD Models | FG402M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zubax Robotics | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Magnetic Gripper | |
Opening Force | 25.09kgf | |
Operating Temperature | -35°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Weight | 0.159 lb (72.12 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 153,55000 € | 153,55 € |
Unit Price without VAT: | 153,55000 € |
---|---|
Unit Price with VAT: | 184,26000 € |