RJK0328DPB-01#J0 | |
|---|---|
DigiKey Part Number | RJK0328DPB-01#J0TR-ND - Tape & Reel (TR) RJK0328DPB-01#J0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0328DPB-01#J0 |
Description | MOSFET N-CH 30V 60A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) 65W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 6380 pF @ 10 V |
FET Type | Power Dissipation (Max) 65W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN2R0-30YLE,115 | Nexperia USA Inc. | 2 349 | 1727-1130-1-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,20800 € | 22,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,13462 € | 2836,55 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,04400 € |