
2073 | |
---|---|
DigiKey Part Number | 36-2073-ND |
Manufacturer | |
Manufacturer Product Number | 2073 |
Description | JACKSCREW SLOTTED 1PKG=2SCREWS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.140" (3.56mm) | |
Length - Below Head | 0.410" (10.41mm) | |
Thread Size | 4-40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,94000 € | 5,94 € |
1 000 | 3,24248 € | 3242,48 € |
2 500 | 2,98514 € | 7462,85 € |
Unit Price without VAT: | 5,94000 € |
---|---|
Unit Price with VAT: | 7,12800 € |