CF 240k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT240K

DigiKey Part Number
CF14JT240KTR-ND - Tape & Reel (TR)
CF14JT240KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT240K
Description
RES 240K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT240K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01880 €0,47 €
500,01640 €0,82 €
1000,01450 €1,45 €
2500,01220 €3,05 €
5000,01080 €5,40 €
1 0000,00961 €9,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00746 €37,30 €
10 0000,00676 €67,60 €
15 0000,00640 €96,00 €
25 0000,00599 €149,75 €
35 0000,00575 €201,25 €
50 0000,00551 €275,50 €
60 0000,00540 €324,00 €
120 0000,00501 €601,20 €
125 0000,00498 €622,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €