


TPSC226K025R0275 | |
|---|---|
DigiKey Part Number | 478-3102-2-ND - Tape & Reel (TR) 478-3102-1-ND - Cut Tape (CT) 478-3102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K025R0275 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC226K025R0275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87800 € | 8,78 € |
| 50 | 0,69900 € | 34,95 € |
| 100 | 0,64370 € | 64,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55038 € | 275,19 € |
| 1 000 | 0,52151 € | 521,51 € |
| 1 500 | 0,50705 € | 760,58 € |
| 2 500 | 0,49101 € | 1227,53 € |
| 3 500 | 0,48164 € | 1685,74 € |
| 5 000 | 0,47263 € | 2363,15 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

