


STA381BWSTR | |
|---|---|
DigiKey Part Number | 497-12078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA381BWSTR |
Description | IC FIP 2-CH 48-VQFN |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Interface I2C, I2S |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 25.5V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications Full Flexible Amplification |
Part Status Obsolete | Mounting Type Surface Mount |
Function Fully Integrated Processor | Package / Case 48-VFQFN Exposed Pad |
Applications Pre-Amplifier | Supplier Device Package 48-VQFN (7x7) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,97465 € | 11898,60 € |
| Unit Price without VAT: | 2,97465 € |
|---|---|
| Unit Price with VAT: | 3,56958 € |

