TMV 0512DEN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 11,65080 €
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 4.5V - 5.5V Input
E-gnition Hamburg team

TMV 0512DEN

DigiKey Part Number
1951-2627-ND
Manufacturer
Manufacturer Product Number
TMV 0512DEN
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 0512DEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40mA, 40mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,56000 €11,56 €
511,13000 €55,65 €
1010,94900 €109,49 €
3010,66900 €320,07 €
5010,54100 €527,05 €
10010,36950 €1036,95 €
25010,14684 €2536,71 €
5009,98136 €4990,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,56000 €
Unit Price with VAT:13,87200 €