OP522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP522

DigiKey Part Number
365-1157-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP522
Description
SENSOR PHOTO 935NM TOP VIEW 1206
Customer Reference
Detailed Description
Phototransistors 935nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
935nm
Viewing Angle
-
Power - Max
75 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.