



0328300000 | |
|---|---|
DigiKey Part Number | 281-5364-ND |
Manufacturer | |
Manufacturer Product Number | 0328300000 |
Description | FUSE CERAMIC 6A 380VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 A 380 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 380 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Beige | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,28700 € | 42,87 € |
| 25 | 3,77000 € | 94,25 € |
| 50 | 3,45320 € | 172,66 € |
| 100 | 3,19410 € | 319,41 € |
| 250 | 2,92792 € | 731,98 € |
| 500 | 2,77448 € | 1387,24 € |
| 1 000 | 2,65417 € | 2654,17 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,24800 € |

