PCAL6416AERX | |
|---|---|
DigiKey Part Number | 568-11491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCAL6416AERX |
Description | IC XPND 400KHZ I2C SMBUS 24UFBGA |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-UFBGA (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFBGA | |
Supplier Device Package | 24-UFBGA (2x2) | |
Base Product Number |