32-SOIC SOT287-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFRC53101T/0FE,112

DigiKey Part Number
568-2224-5-ND
Manufacturer
Manufacturer Product Number
MFRC53101T/0FE,112
Description
IC RFID READER 13.56MHZ 32SO
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, MIFARE SPI 3.3V ~ 5V 32-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
SPI
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.295", 7.50mm Width)
Supplier Device Package
32-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.