CBTW28DD14ET,118 | |
|---|---|
DigiKey Part Number | 568-5127-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTW28DD14ET,118 |
Description | IC SWITCH DDR2 DDR3 2X1 48TFBGA |
Customer Reference | |
Detailed Description | Memory Switch IC 1 Channel 48-TFBGA (4.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Memory | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm (Typ) | |
Voltage - Supply, Single (V+) | 1.4V ~ 2V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 2.5GHz | |
Features | Bi-Directional | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFBGA | |
Supplier Device Package | 48-TFBGA (4.5x4.5) | |
Base Product Number |