PCA9702PW,118 | |
|---|---|
DigiKey Part Number | 568-8719-2-ND - Tape & Reel (TR) 568-8719-1-ND - Cut Tape (CT) 568-8719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9702PW,118 |
Description | IC XPNDR 5MHZ SPI SERIAL 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 (Input Only) SPI Serial 5 MHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 (Input Only) | |
Interface | SPI Serial | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 5 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |