16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554CPWJ

DigiKey Part Number
568-PCA9554CPWJTR-ND - Tape & Reel (TR)
568-9918-1-ND - Cut Tape (CT)
568-PCA9554CPWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554CPWJ
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,93300 €9,33 €
250,84680 €21,17 €
1000,75170 €75,17 €
2500,70640 €176,60 €
5000,67908 €339,54 €
1 0000,65660 €656,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,63286 €1582,15 €
5 0000,61855 €3092,75 €
7 5000,61139 €4585,43 €
12 5000,60345 €7543,13 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,53600 €