24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9539RPW,118

DigiKey Part Number
568-PCA9539RPW,118TR-ND - Tape & Reel (TR)
568-PCA9539RPW,118CT-ND - Cut Tape (CT)
568-PCA9539RPW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9539RPW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9539RPW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,34600 €13,46 €
251,22720 €30,68 €
1001,09680 €109,68 €
2501,03452 €258,63 €
5000,99696 €498,48 €
1 0000,96605 €966,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,88786 €2219,65 €
5 0000,86899 €4344,95 €
7 5000,85954 €6446,55 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,18400 €