PN512AA0HN1/C2,551 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2 963
Unit Price: 7,69000 €
Datasheet
MFRC52302HN1,157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN512AA0HN1/C2,551

DigiKey Part Number
PN512AA0HN1/C2,551-ND
Manufacturer
Manufacturer Product Number
PN512AA0HN1/C2,551
Description
IC RFID RDR/TRAN 13.56MZ 32HVQFN
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, MIFARE, NFC
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types