Design contains obsolete parts

NCP1230GEVB: 19V @ 90W, 85 ~ 264VAC in

Summary

The NCP1230 implements a standard current mode control architecture. It’s an ideal candidate for applications where a low parts count is a key parameter, particularly in low cost adapter power supplies. The NCP1230 combines a low standby power mode with an event management scheme that will disable a PFC circuit during Standby, thus reducing the no load power consumption. The 90 W Evaluation Board demonstrates the wide range of features found on the NCP1230 controller.

The NCP1230 has a PFC Vcc output pin which provides Vcc power for a PFC controller, or other circuitry. The PFC Vcc pin is enabled when the output of the power supply is up and in regulation. In the event that there is an output fault, the PFC Vcc pin is turned off, disabling the PFC controller, reducing the stress on the PFC semiconductors.

In addition to excellent no load power consumption, the NCP1230 provides an internal latching function that can be used for over voltage protection by pulling the CS pin above 3.0 V.

This Demo Board is configured as a two stage adapter power supply. The first stage operates off of the universal input, 85−265 Vac, 50−60 Hz, using the MC33260 Critical Conduction Mode controller, in the Boost Follower mode. The output voltage from the Boost Follower (when Vin is 85 Vac) is 200 V and as the input line increases to 230 Vac the output of the Boost Follower will ramp up to 400 Vdc. The second stage of the power supply features the NCP1230 driving a flyback power stage. The output of the second stage is 19 Vdc capable of 90 W of output power. It is fully self−contained and includes a bias supply that operates off of the Auxiliary winding of the transformer.

Specifications

Manufacturer onsemi
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number NCP1230GEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 19 V
Current Out 2.74 A
Output Power 90 W
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Current Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Zero Load Regulation
Efficiency @ Conditions >80%, 115 VAC in, 19V @ 4.85 A
No-load Input Power @ Voltage 115 mW @ 115 V
Switching Frequency 65 kHz
Internal Switch No
Component Count + Extras 71 + 8
Voltage In 85 ~ 264 VAC
Design Author ONSemiconductor
Application / Target Market Computers
Power: Industrial Power
Servers
Telecom
Main I.C. Base Part NCP1230
Date Created By Author 2005-10
Date Added To Library 2016-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: