DC2235A: ±5V, 15V, 24V @ 50mA, 4.5 ~ 16V in

Summary

Demonstration Circuit 2235A has boost and inverting charge pumps each with a low noise LDO post regulator featuring the LTC®3265EDHC. The LTC3265 operates with an input voltage from 4.5V to 16V for the boost charge pump and from 4.5V to 32V for the inverting charge pump.

The demo board provides selectable LDO± output set magnitudes of 5V, 15V, and 24V for each polarity. The demo board also provides the means to select between low power Burst Mode® operation or low noise constant-frequency mode operation, plus select an operating frequency of 500kHz, 200kHz, or 50kHz.

The LTC3265 data sheet gives a complete description of the device, operation and application information. The data sheet must be read in conjunction with this demo manual.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number DC2235A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 4 Non-Isolated
Voltage Out: Highest Current First ±5V, 15V, 24V
Current Out 50mA per Channel
Voltage In 4.5 ~ 16 V (Boost), 4.5 ~ 32 V (Inv.)
Efficiency @ Conditions - Not Given
Voltage Out Range 0.94 to 2x Vinp (Boost), -0.94 to Vinn (Inv)
Features Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 500 kHz
Standby Current [Typical] 3 µA (Boost), 1 µA (Inv)
Quiescent Current [Typical] 3 mA (Boost), 3 mA (Inv)
Component Count + Extras 13 + 27
Internal Switch Yes
Design Author Linear Technology
Application / Target Market Power: Auxiliary Power Supply
Power: Industrial Power
RF: Metering
Standby Current [Maximum] 6 µA (Boost) 3 µA (Inv)
Quiescent Current [Maximum] 6 mA (Boost), 5 mA (Inv)
Main I.C. Base Part LTC3265
Date Created By Author 2015-05
Date Added To Library 2016-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: