The ADP2108 evaluation board is a complete 600 mA, step-down regulator solution that tests the ADP2108, a high efficiency, low quiescent current step-down, dc-to-dc converter available in WLCSP and TSOT packages. The evaluation board is available in standard voltage options.
The ADP2108 uses a proprietary high speed, current mode, constant frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2108 features a power-saving, pulse frequency modulation (PFM) mode that reduces the switching frequency under light load conditions. The 3 MHz switching frequency minimizes the size of external components. Full details on the ADP2108 are provided in the ADP2108 data sheet available from Analog Devices, Inc., which should be consulted in conjunction with this data sheet.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP2108-1.8-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
600 mA
|
| Voltage In |
2.3 ~ 5.5 V
|
| Efficiency @ Conditions |
>90%, 2.7V in, 1.8V @ 72 ~ 260 mA
>87%, 3.6V in, 1.8V @ 30 ~ 500 mA >86%, 2.7V in, 1.8V @ 1 ~ 430 mA >85%, 4.5V in, 1.8V @ 120 ~ 600 mA |
| Voltage Out Range |
- Fixed
|
| Features |
Current Limit (Adj. or Fixed)
Electrolytic Free Light Load Mode Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
3 MHz
|
| Standby Current [Typical] |
200 nA
|
| Quiescent Current [Typical] |
18 µA
|
| Component Count + Extras |
4 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Audio: MP3 Players
Digital Cameras GPS Portable Devices RF: Wireless Sensor |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
30 µA
|
| Main I.C. Base Part |
ADP2108
|
| Date Created By Author | |
| Date Added To Library | 2013-09 |