| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | MAX15039EVKIT+-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
6 A
|
| Voltage In |
2.9 ~ 5.5 V
|
| Efficiency @ Conditions |
>89%, 5V in, 3.3V @ 0.6 ~ 6 A
>88%, 3.3V in, 2.5V @ 0.15 ~ 6 A >85%, 5V in, 1.8V @ 0.55 ~ 6 A >85%, 3.3V in, 1.8V @ 0.24 ~ 6 A >80%, 5V in, 1.2V @ 0.4 ~ 6 A >80%, 3.3V in, 1.2V @ 0.22 ~ 5.6 A |
| Voltage Out Range |
0.6 ~ 2.5 V
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode Over Current Protection PFM or PWM Power Good Output Pre-Biased Startup Soft Start Thermal Protection |
| Switching Frequency |
500 kHz ~ 2 MHz
|
| Standby Current [Typical] |
10 µA
|
| Quiescent Current [Typical] |
5.2 mA
|
| Component Count + Extras |
21 + 13
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
FPGA / DSP / Processors
Memory Back-up Point of Load (PoL) Servers Telecom |
| Standby Current [Maximum] |
20 µA
|
| Quiescent Current [Maximum] |
8.5 mA
|
| Main I.C. Base Part |
MAX15039
|
| Date Created By Author | 2010-05 |
| Date Added To Library | 2014-02 |