MIC22205YML EV: 1.8V @ 2A, 2.9 ~ 5V in, Buck

Summary

The Micrel MIC22205 is a high-efficiency, 2A, integrated switch, synchronous buck (Step-down) regulator. It is frequency programmable up to 4 MHz. The MIC22205 achieves more than 95% Efficiency and switches at 1 MHz. The ultra-high-speed control loop keeps the output voltage within regulation even when under the extreme transient load swings commonly found in FPGAs and low-voltage ASICs. The output voltage is pre-bias safe and is adjustable down to 0.7 V.

The MIC22205 offers a full range of sequencing and tracking options. The Enable/Delay (EN/DLY) and Power Good (PG) inputs allow versatile turn-on and turn-off sequencing across multiple devices. The Ramp Control™ (RC) input allows start-up voltage tracking, either directly or ratio-metrically.

The MIC22205YML EV requires a power supply of 2.9 to 5.5V, and a test load. Make sure that the power supply can provide the wattage needed for the chosen load. The load can be active (electronic load) or passive (resistor). Additionally, monitor the Power Good output (PG) with a multimeters or oscilloscope.

Specifications

Manufacturer Microchip Technology
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 576-4538-ND
Eval Board Supplier Microchip Technology
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 2 A
Voltage In 2.9 ~ 5.5 V
Efficiency @ Conditions >82%, 5V in, 1.8V @ 0.1 @ 2 A
>80%, 3.3V in, 1.8V @ 0.01 ~ 2 A
Voltage Out Range 0.7 ~ Vin
Features Current Limit (Adj. or Fixed)
Power Good Output
Pre-Biased Startup
Shutdown, Enable, Standby
Thermal Protection
Voltage Tracking
Switching Frequency 1 MHz
Standby Current [Typical] 5 µA
Quiescent Current [Typical] 1.3 mA
Component Count + Extras 17 + 16
Internal Switch Yes
Design Author Microchip Technology
Application / Target Market DVD/Blu-ray Players
FPGA / DSP / Processors
Point of Load (PoL)
Servers
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 2 mA
Main I.C. Base Part MIC22205YML
Date Created By Author 2012-09
Date Added To Library 2022-08

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 13

Quantity: