The ADP2387-EVALZ evaluation board is a complete 6 A, 20 V, step-down regulator solution that allows users to evaluate the performance of the ADP2387 with a near ideal printed circuit board (PCB) layout.
The programmable current-limit function allows the inductor to be optimized by output current. The peak current-limit threshold is preset to 9 A to ensure the 6 A output current capability. The switching frequency can be programmed between 200 kHz and 1.4 MHz, which provides the possibility for a stackable multiphase power solution.
The output of the ADP2387-EVALZ evaluation board is preset to 3.3 V, and the switching frequency is set to 600 kHz. Different output voltage settings can be achieved by changing the appropriate passive components. The ambient temperature operating range is −40°C to +85°C.
Full details on the ADP2387 regulator are provided in the ADP2387 data sheet, available from Analog Devices, Inc., which should be consulted in conjunction with this user guide when working with this evaluation board.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP2387-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
6 A
|
| Voltage In |
4.5 ~ 20 V
|
| Efficiency @ Conditions |
>93%, 12V in, 5V @ 0.6 ~ 6 A
>90%, 12V in, 3.3V @ 0.5 ~ 6 A >85%, 12V in, 1.2V @ 0.8 ~ 4.6 A |
| Voltage Out Range |
0.6 ~ 90% Vin
|
| Features |
Current Limit (Adj. or Fixed)
Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
80 µA
|
| Quiescent Current [Typical] |
2.9 mA
|
| Component Count + Extras |
24 + 14
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Medical
Networking Point of Load (PoL) Power: Industrial Power |
| Standby Current [Maximum] |
110 µA
|
| Quiescent Current [Maximum] |
3.6 mA
|
| Main I.C. Base Part |
ADP2387
|
| Date Created By Author | 2016-01 |
| Date Added To Library | 2016-02 |