MAXREFDES115A#: 5V @ 4A, 18 ~ 36V in, Isolated Flyback Converter

Summary

MAXREFDES115x# is an efficient active clamp topology design with 24V input, and a 5V at 4A (20W) of power. The design features the MAX17599, an active clamp, current-mode PWM controller optimized for industrial supplies; this entire circuit fits on a 20mm x 55mm PCB.

This reset topology has several advantages including reduced voltage stress on the switches, transformer size reduction due to larger allowable flux swing, and improved efficiency due to elimination of dissipative snubber circuitry. These features result in a compact and cost-effective isolated power supply. The design is set to switch at 250kHz. For EMI-sensitive applications, the user can program the frequency-dithering scheme, enabling low-EMI spread-spectrum operation.

The input undervoltage lockout (EN/UVLO) is provided for programming the input-supply start voltage (set to 16.5V in the design) and to ensure proper operation during brownout conditions. The EN/UVLO input is also used to turn on/off the IC. The overvoltage input (OVI) protection scheme is provided to make sure that the controller shuts down when the input supply exceeds the maximum allowed value (set to 37.0V in this design).

To control inrush current, the device incorporates a soft-start (SS) pin to set the soft-start time for the regulator. Power dissipation under fault conditions is minimized by hiccup overcurrent protection (hiccup mode). The SS feature provides safe discharging of the clamp capacitor when the device is turned off, and allows the controller to restart in a well controlled manner.

As with all Maxim reference designs, the BOM, schematics, layout files, Gerber filesare all available. In addition, all boards feature through-hole pins for immediate boardplacement and accelerated prototyping, and are available for purchase.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAXREFDES115A#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Isolated
Voltage Out: Factory Set 5 V
Current Out 4 A
Voltage In 18 ~ 36 V
Efficiency @ Conditions >90%, 24V in, 5V @ 1.5 ~ 4 A
>90%, 21V in, 5V @ 1.25 ~ 4 A
>90%, 18V in, 5V @ 1.25 ~ 4 A
>86%, 28V in, 5V @ 1 ~ 4 A
>85%, 36V in, 5V @ 1.25 ~ 4 A
>85%, 32V in, 5V @ 1 ~ 4 A
Voltage Out Range - Fixed
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Over Voltage Protection
PWM Interface
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 250 kHz
Standby Current [Typical] 20 µA
Quiescent Current [Typical] 2 mA
Component Count + Extras 50 + 6
Internal Switch No
Design Author Maxim Integrated Products
Application / Target Market
Standby Current [Maximum] 32 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part MAX17599
Date Created By Author
Date Added To Library 2018-06

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: