Demonstration circuit 1989B-C is a high efficiency, high density, µModule regulator with 4.5V to 17V input range. The output voltage is adjustable from 0.5V to 4V, and it can supply 100A maximum load current. The demo board has four LTM®4676A µModule regulators. The LTM4676A is a dual 13A or single 26A step-down regulator with PMBus power system management. Please see LTM4676A data sheet for more detailed information.
DC1989B-C powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay™ onto your PC and use LTC's I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on the fly and store the configuration in EEPROM, view telemetry of voltage, current, temperature and fault status.
The software can be downloaded from:
http://www.linear.com/ltpowerplay
For more details and instructions of LTpowerPlay, please refer to "LT power Play GUI for LTM4676A Quick Start Guide".
Design files for this circuit board are available at http://www.linear.com/demo/DC1989B-C
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1989B-C-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1 V
|
| Current Out |
100 A
|
| Voltage In |
4.5 ~ 17 V
|
| Efficiency @ Conditions |
>82%, 12V in, 1V @ 12 ~ 100 A
>80%, 5V in, 1V @ 10 ~ 100 A |
| Voltage Out Range |
0.5 ~ 4 V
|
| Features |
Current Limit (Adj. or Fixed)
I²C Interface Light Load Mode Over Voltage Protection PMBus Interface Shutdown, Enable, Standby SMBus Interface Synchronizable Under Voltage Protection, Brown-Out |
| Switching Frequency |
350 kHz
|
| Standby Current [Typical] |
50 µA
|
| Quiescent Current [Typical] |
40 mA
|
| Component Count + Extras |
143 + 137
|
| Internal Switch |
No
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Power: Auxiliary Power Supply
Power: Industrial Power |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LTM4676A
|
| Date Created By Author | 2016-03 |
| Date Added To Library | 2018-03 |