LMZM33602EVM: 2.5V, 3.3V, 5V, or 12V @ 2A, 4 ~ 36V in

Summary

This EVM features the LMZM33602 synchronous buck power module configured for operation with typical 4-V to 36-V input bus applications. The output voltage can be set to one of four popular values by using a configuration jumper. Similarly, the switching frequency can be set to one of four values with a jumper. The full output current rating of the device can be supplied by the EVM. Input and output capacitors are included on the board to accommodate the entire range of input and output voltages.

Monitoring test points are provided to allow measurement of efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. Control test points and component footprints are provided for use of the EN, UVLO, PGOOD, and SYNC features of the LMZM33602 device. The EVM uses a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.

  • Meets EN55011 Class B Radiated EMI Standards

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-48240-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 2.5 V
3.3 V
5 V
12 V
Current Out 2 A
Voltage In 4 ~ 36 V
Efficiency @ Conditions >93%, 24V in, 12V @ 0.75 ~ 2 A
>88%, 24V in, 5V @ 0.6 ~ 2 A
>85%, 24V in, 3.3V @ 0.5 ~ 2 A
>82%, 24V in, 2.5V @ 0.4 ~ 2 A
Voltage Out Range 2.5 ~ 12 V
Features Over Current Protection
Power Good Output
Pre-Biased Startup
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 200 kHz ~ 1.2 MHz
Standby Current [Typical] 2 µA
Quiescent Current [Typical] - Not Given
Component Count + Extras 27 + 27
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Medical
Power: Industrial Power
Standby Current [Maximum] 4 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LMZM33602
Date Created By Author 2017-08
Date Added To Library 2020-07

Eval Board

Order a fully assembled board:

Quantity Available: 58

Quantity: