The RT7285C is a synchronous step-down converter with Advanced Constant On-Time (ACOT) mode control. The ACOT provides a very fast transient response with few external components. The low impedance internal MOSFET supports high efficiency operation with wide input voltage range from 4.3V to 18V. The proprietary circuit of the RT7285C enables to support all ceramic capacitors. The output voltage can be adjusted between 0.6V and 8V.
The RT7285C also provides output under voltage protection and thermal shutdown protection. The low current (<4µA) shutdown mode provides output disconnection, enabling easy power management in battery-powered systems. The RT7285C is available in TSOT-23-6 package.
Product Feature
±1.5% High Accuracy Feedback Voltage
Integrated N-MOSFET Switches
ACOTTM mode control
Output Adjustable from 0.6V to 8V
Up to 95% Efficiency
Fast Transient Response
| Manufacturer | Richtek USA Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | EVB_RT7285CGJ6-ND |
| Eval Board Supplier | Richtek USA Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
|
| Current Out |
1.5 A
|
| Voltage In |
4.3 ~ 18 V
|
| Efficiency @ Conditions |
>90%, 18V in, 5V @ 0.3 ~ 1.5 A
>90%, 15V in, 5V @ 0.3 ~ 1.5 A >90%, 12V in, 5V @ 0.2 ~ 1.5 A >85%, 9V in, 1.2V @ 150 ~ 900 mA >85%, 5V in, 1.2V @ 100 ~ 900 mA |
| Voltage Out Range |
0.6 ~ 8 V
|
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
500 µA
|
| Component Count + Extras |
12 + 17
|
| Internal Switch |
Yes
|
| Design Author |
Richtek USA Inc.
|
| Application / Target Market |
Computer Peripherals
FPGA / DSP / Processors LCD TV / Monitor Point of Load (PoL) Power: Industrial Power White Goods |
| Standby Current [Maximum] |
4 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
RT7285C
|
| Date Created By Author | 2015-01 |
| Date Added To Library | 2018-12 |