Orders are typically delivered to Bulgaria within 48 hours depending on location.
Free delivery to Bulgaria on orders of 50 EUR or more. A delivery charge of 20 EUR will be billed on all orders less than 50 EUR.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The STEVAL-ILL089V1 evaluation board is based on the ALED6000 monolithic current source for high power LED driving. The ALED6000 is a 61 V asynchronous switching regulator with embedded Power MOSFET, designed to source up to 3 ADC current depending on the application conditions.
Digital dimming is implemented by driving the dedicated DIM pin. Low drop-out operation with almost 100% duty cycle can be achieved. The 250 mV typical RSENSE voltage drop, the embedded switchover feature on the VBIAS pin and the light load management (pulse skipping) all contribute to maximizing power conversion efficiency across the entire load range.
The current limit threshold and the switching frequency are adjustable for application optimization. The device includes an internal 250 kHz oscillator that can be externally adjusted up to 1.5 MHz. The size of the overall application is minimized thanks to the high switching frequency and its compatibility with ceramic output capacitors. Two LED6000 regulators can be synchronized in a 180° out-of-phase configuration for reduced total input RMS current.
Features
4.5 V to 60 V input voltage
1 A programmed LED current
500 kHz switching frequency
Digital dimming
Compliant with ceramic output capacitors
180° out of phase synchronization available
Auto recovery overcurrent and thermal protection
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 497-STEVAL-ILL089V1-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
4.5 ~ 60 V
|
| Topology |
Step Down
|
| Current Out |
1 A
|
| Voltage Out (Max) |
- Not Given
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Light Load Mode Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
| Switching Frequency |
500 kHz
|
| Component Count + Extras |
23 + 18
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Automotive
Automotive: Exterior Lighting Automotive: Instrument Cluster Automotive: Interior Lighting |
| Main I.C. Base Part |
ALED6000
|
| Date Created By Author | 2019-11 |
| Date Added To Library | 2021-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Bulgaria within 48 hours depending on location.
Free delivery to Bulgaria on orders of 50 EUR or more. A delivery charge of 20 EUR will be billed on all orders less than 50 EUR.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()