| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-27445-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
1.5 A
|
| Voltage In |
31.5 ~ 52.5 V
|
| Efficiency @ Conditions |
>77%, 42V in, 5V @ 0.2 ~ 1.5 A
|
| Voltage Out Range |
- Fixed
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode Over Voltage Protection Power Good Output Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
750 kHz
|
| Standby Current [Typical] |
1.3 µA
|
| Quiescent Current [Typical] |
116 µA
|
| Component Count + Extras |
17 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
|
| Standby Current [Maximum] |
4 µA
|
| Quiescent Current [Maximum] |
136 µA
|
| Main I.C. Base Part |
TPS54160DGQ
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |