MAX9716EVKIT: Mono 1.4W @ 4Ω, 2.7 ~ 5.5V, Class AB

Summary

The MAX9716 evaluation kit (EV kit) is a fully assembled and tested circuit board that uses the MAX9716, a low cost, mono, 1.4W, bridge-tied-load (BTL) audio power amplifier with adjustable gain. Designed to operate from a 2.7V to 5.5V DC power supply, the EV kit is capable of delivering 1.4W into a 4Ω load with less than 1% THD+N.

The EV kit can be used to evaluate the MAX9717A/B/C/D. To evaluate the MAX9717A with the EV kit, replace the MAX9716 IC with a MAX9717A. To evaluate the MAX9717B/C/D with the EV kit, replace the MAX9716 IC with a MAX9717B/C/D, remove resistors R1 and R2, and short the R1 pads.

The MAX9716/MAX9717 audio power amplifiers are ideal for portable audio devices with internal speakers. Bridge-tied load (BTL) architecture minimizes external component count, while providing high-quality audio reproduction. Both devices deliver 1.4W continuous power into a 4Ω load with less than 1% Total Harmonic Distortion (THD) while operating from a single +5V supply. With an 8Ω load, both devices deliver 1W continuous power. These devices also deliver 350mW continuous power into an 8Ω load while operating from a single +3.0V supply. The devices are available as adjustable gain amplifiers (MAX9716/MAX9717A) or with internally fixed gains of 6dB, 9dB, and 12dB (MAX9717B/MAX9717C/MAX9717D), reducing component count.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Audio Amplifiers
Eval Board Part Number MAX9716EVKIT-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Board not Stocked
Amplifier Type Class AB
Number of Outputs Mono
Output Power (RMS) @ Load 1.4 W @ 4 Ω
Voltage In 2.7 ~ 5.5 V
THD+N (1kHz) @ Conditions < 0.024% @ 0.5 W (8 Ω, 5 V)
Features Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions - Not Given
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 4.3 mA
Component Count + Extras 8 + 6
Application / Target Market Cell Phones
Portable Devices
Tablets
Design Author Maxim Integrated Products
Main I.C. Base Part MAX9716
Quiescent Current [Maximum] 8 mA
Standby Current [Maximum] 1 µA
Date Created By Author 2009-08
Date Added To Library 2014-02

Media