Design contains obsolete parts

EVB_RT4533AGJ6: 20mA @ 36.5V Max, 2.5 ~ 5.5V in

Summary

The EVB_RT4533AGJ6 is a highly integrated LED driver IC capable of driving 10 WLEDs in series. It is composed of a current mode Boost converter integrated with a 36.5V/1.2A power switch. The RT4533A supports a wide input voltage range from 2.5V to 5.5V and runs at a fixed frequency of 1.1MHz. The LED current is set via an external resistor and the feedback voltage is regulated to 300mV. For brightness dimming, the RT4533A supports PWM dimming which determines the feedback reference voltage.

Product Features

  • PWM Dimming Brightness Control

  • 300mV Reference Voltage with ±2% Accuracy

  • 1.1MHz Switching Frequency

  • Built-In Soft-Start

  • Over-Temperature Protection

  • Internal Compensation

  • Current Limit

Specifications

Manufacturer Richtek USA Inc.
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number EVB_RT4533AGJ6-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Normally In Stock
Voltage In 2.5 ~ 5.5 V
Topology Step Up
Current Out 20 mA
Voltage Out (Max) 36.5 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >80%, 3.5 ~ 5.5V in, 30V @ 20 mA
Features Current Limit (Adj. or Fixed)
Dimming Control
Over Current Protection
Over Voltage Protection
PWM Interface
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1.1 MHz
Component Count + Extras 19 + 8
Design Author Richtek USA Inc.
Application / Target Market Cell Phones
Digital Cameras
Portable Devices
Main I.C. Base Part RT4533A
Date Created By Author 2016-07
Date Added To Library 2018-06

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media