LM20242EVAL: 3.3V @ 2A, 8 ~ 36V, 300kHz

Summary

The LM20242 synchronous rectifier Buck evaluation board is designed to provide the design engineer with a fully functional Buck power converter based on Current Mode Control to evaluate the LM20242 switching regulator IC.

The evaluation board provides a 3.3V output with 2A current capability. The input voltage ranges from 8V to 36V. The design operates at 300 kHz, a good compromise between conversion efficiency and solution size. This application note contains the evaluation board schematic, Bill-of-Materials (BOM) and a quick setup procedure. Refer to the LM20242 datasheet for complete circuit design information.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-LM20242EVAL/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 2 A
Voltage In 8 ~ 36 V
Efficiency @ Conditions >90%, 8V in, 3.3V @ 250 mA ~ 2 A
>89%, 12V in, 3.3V @ 500 mA ~ 2 A
>87%, 24V in, 3.3V @ 1 ~ 2 A
>82%, 36V in, 3.3V @ 1 ~ 2 A
Voltage Out Range 0.8 ~ 32 V
Features Over Current Protection
Over Voltage Protection
Power Good Output
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 300 kHz
Standby Current [Typical] 150 µA
Quiescent Current [Typical] 2 mA
Component Count + Extras 22 + 8
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
FPGA / DSP / Processors
Point of Load (PoL)
Standby Current [Maximum] 180 µA
Quiescent Current [Maximum] 3 mA
Main I.C. Base Part LM20242
Date Created By Author
Date Added To Library 2011-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media