Design contains obsolete parts

LV8735VGEVB: 1.5A, 9 ~ 32V in, Stepper Motor BiPolar

Summary

The LV8735V is a 2-channel H-bridge driver IC that can switch a stepper motor driver, which is capable of micro-step drive and supports 1/16 step excitation, and two channels of a brushed motor driver, which supports forward, reverse, brake, and standby of a motor. It is ideally suited for driving brushed DC motors and stepper motors used in office equipment and amusement applications.

Specifications

Manufacturer onsemi
Category Motor Control
Eval Board Part Number LV8735VGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Voltage In 9 ~ 32 V
Number of Motors and Type 2, DC Brush Motors
1, Stepper Motor, BiPolar
Power / Current Out 1.5 A
Features Fault Indication
Microstepping
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Component Count + Extras 11 + 40
Application / Target Market Printer, Plotter
Security IP Camera
Design Author ONSemiconductor
Main I.C. Base Part LV8735V
Date Created By Author 2011-07
Date Added To Library 2017-03