Design contains obsolete parts

IRAC1152-350W: 350W PFC, 85 ~ 264VAC

Summary

IRAC1152-350W is a full function AC-DC reference design showcasing the operation of IR1152 PFC IC in a continuous conduction mode boost converter for achieving power factor correction, sub-10% harmonic current distortion and EN61000-3-2 Class D harmonic current limits standard compliance. Designed to be operated from 85-264VAC universal input voltage, IRAC1152-350W delivers 350W continuous output power via a fully regulated 388V DC bus. Thanks to IR1152 PFC IC, the reference design is rendered with a very high level of safety against system abnormalities such as AC line sag, DC bus voltage loop feedback loss, system overcurrent and overvoltage.

Combining the cost-advantage of single layer PCB and ferrite-core boost inductors with optimized PCB layout, the IRAC1152-350W reference design is an excellent design example that can be seamlessly imported & integrated by system designers that require a high-performance PFC stage at the AC-DC front-end of their designs in a variety of applications.

Specifications

Manufacturer Infineon Technologies
Category Power Management
Sub-Category Power Factor Correction
Eval Board Part Number IRAC1152-350W-ND
Eval Board Supplier Infineon Technologies
Eval Board Normally In Stock
Output Power 350 W
Voltage In 85 ~ 264 VAC
Voltage Out 388 V
THD @ Conditions <10%, 115 ~ 230 VAC, 350 W
Efficiency @ Conditions - Not Given
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Voltage Protection
Soft Start
Under Voltage Protection, Brown-Out
Switching Frequency 66 kHz
Application / Target Market Factory Automation
Motor Control
Power: Auxiliary Power Supply
Power: Industrial Power
UPS
Component Count + Extras 82 + 55
Design Author Infineon Technologies
Main I.C. Base Part IR1152S
Date Created By Author 2011-02
Date Added To Library 2013-11

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: