50 A Power Connectors
Amphenol LTW offers up to 50 A power connectors providing 2 A signal current
Amphenol LTW power connectors offer up to a 50 A current rating and feature a robust, high-density crown spring terminal design. These hybrid-type connectors provide a 2 A signal current in addition to 50 A power. Additional features include a three-point lock bayonet mating style, UV resistance, a UL 94 V-0 rating, and IP67 ingress protection when mated. Amphenol LTW power 50 A connectors are ideal for electric bikes, lighting systems, industrial automation, and broadband wireless access.
In design and conception, the Ecomate® program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions, and a more robust design are only a few of the features of the series. The connectors’ main area of application is in the fields of plant construction and machine building. The connectors are used for measuring and controlling applications as well as for power supply technology. With high-quality thermoplastic shells, two O-rings, and no corrosion, the connectors are uniquely designed to be a reliable solution for deep sea immersion applications.
Resources
- IP67 waterproof rating
- 500 cycles durability
- UL certified
- Three points lock mating style
- Nominal current up to 50 A (80 A upon request)
- Salt spray up to 720 h
- Temperature range: -40°C to +105°C
- Frequency range: 10 ~ 55 Hz/amplitude 1.52 mm
- PWM (50 A), PWMU (50 A + 2 A)
- Operating voltage up to 600 V
- LED lighting
- Industrial automation
- Autometers
- Railway mass transit
- Communications
- UAVs
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
50 A Power Connectors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PWM-02BFMB-TL7001 | CONN PLUG MALE 2POS SCREW | 277 - Immediate | $25.14 | View Details |
![]() | ![]() | PWM-02RMFS-TS7001 | CONN RCPT FMALE 2POS SOLDER | 112 - Immediate | $14.98 | View Details |
![]() | ![]() | PWMU-04BFMB-TL7001 | CONN PLUG MALE 4POS SCREW | 75 - Immediate | $29.89 | View Details |
![]() | ![]() | PWMU-04RMFS-TS7001 | CONN RCPT FMALE 4POS SOLDER | 72 - Immediate | $16.22 | View Details |
![]() | ![]() | PWMU-06BFMB-TL7001 | PWR, 50+2A, 06P, CABLE W/O SR | 0 - Immediate | $25.16 | View Details |
![]() | ![]() | PWMU-06RMFS-TS7001 | PWR, 50+2A, 06P, REAR FASTENED | 0 - Immediate | $13.63 | View Details |