D28V0H1U2P5Q 1800 W Automotive TVS

Diodes features the unidirectional 1800 W auto-compliant transient voltage suppressor

Image of Diodes D28V0H1U2P5Q 1800 W Automotive TVSPackaged in the thermally efficient PowerDI®5 package, Diodes' D28V0H1U2P5Q features a reverse stand-off voltage of 28 V and low reverse leakage while being able to dissipate up to 1800 W of power per 10/1000 µs transient – 20% higher than comparable solutions. This TVS is uniquely capable of handling peak pulse current up to 40 A, which is 25% higher than similar SMC packaged parts. It is tested to guarantee compliance with the automotive load dump standard ISO7637-2 and the transient surge requirements of IEC 61000-4-5.

Features

  • 1800 W 40 A auto-compliant TVS
    • >20% higher PPPM and IPPM than comparable SMC-packaged parts to protect sensitive electronics from the high-voltage surge transients
  • 40% smaller footprint and 50% lower profile
    • Shrinks designs from SMC package to the thermally efficient PowerDi5 for space critical applications
  • Load dump and avalanche rugged
    • Avalanche capable for a robust design and tested in accordance with load dump ISO 7637-2 (pulses 1, 2a, 2b, and 3)
  • Compliant with IEC 61000-4-2, IEC 61000-4-4, and IEC 61000-4-5
    • Tested to guarantee ESD, surge, and EMC compliance
  • Automotive compliant
    • Qualified to AEC-Q101 Rev. D
    • Supported by a PPAP for full traceability
Applications
  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment
  • Navigation
  • HVAC (heating, ventilation, and air conditioning)
  • Body control modules

D28V0H1U2P5Q 1800 W Automotive TVS

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 28VWM 44VC POWERDI 5D28V0H1U2P5Q-13TVS DIODE 28VWM 44VC POWERDI 57881 - Immediate$0.97View Details
Published: 2017-07-05