BC84xx Series NPN General-Purpose Transistors

EVVO's transistors are suitable for switching and amplification applications

Image of EVVO's BC84xx Series NPN General-Purpose TransistorsEVVO’s BC84xx series is an NPN general-purpose transistor, in a surface mount device (SMD) plastic package. This transistor is suitable for switching and amplification applications, and is suitable for AF input stage and driver applications, with multiple outstanding characteristics.

Features
  • Ideally suited for automatic insertion
  • For switching and AF amplifier applications
  • Qualified according to AEC-Q101 
  • SMD plastic package
  • Two different gain selections
Applications
  • General-purpose switching and amplification
  • Recommended for use in automotive applications

BC84xx Series NPN General-Purpose Transistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS NPN 65V 0.1A SOT-23BC846BTRANS NPN 65V 0.1A SOT-236682 - Immediate$0.09View Details
TRANS NPN 45V 0.1A SOT-23BC847BTRANS NPN 45V 0.1A SOT-231476 - Immediate$0.09View Details
Published: 2024-06-04