LTC7820 High-Power Charge Pump DC/DC Controllers

Analog Devices' LTC7820 controllers are for high-power, non-isolated intermediate bus applications with fault protection

Image of Analog Devices' LTC7820 High-Power Change Pump DC/DC ControllersAnalog Devices' LTC7820 are fixed ratio high voltage, high-power switched capacitor/charge pump DC/DC controllers. These controllers include four N-channel MOSFET gate drivers to drive external power MOSFETs in voltage divider, doubler, or inverter configurations. The LTC7820 achieve a 2:1 stepdown ratio from an input voltage as high as 72 V, a 1:2 step-up ratio from an input voltage as high as 36 V, or a 1:1 inverting ratio from an input voltage up to 36 V. Each power MOSFET is switched with 50% duty cycle at a constant pre-programmed switching frequency. System efficiency can be optimized to over 99%. The LTC7820 switching frequency can be linearly programmed from 100 kHz to 1 MHz. The devices are available in a 28-pin QFN package and have a temperature range of -40°C to +125°C (TJ). The LTC7820 are ideal for high-power, non-isolated intermediate bus applications with fault protection.

Image of Analog Devices' LTC7820 Typical Application Image of Analog Devices' LTC7820 Efficiency and Power Loss vs Load Current
Features
  • Step-up/step-down boost/buck
  • Low profile, high power density, capable of 500 W+
  • Soft switching: 99% peak efficiency and low EMI
  • Soft startup into steady state operation
  • Current limit, enable, frequency control, power good, soft start
  • Voltage supply: 6 V to 72 V
  • VIN max for voltage divider (2:1): 72 V
  • VIN max for voltage doubler (1:2)/inverter (1:1): 36 V
  • 6.5 V to 40 V EXTVCC input for improved efficiency
  • Temperature operating range: -40°C to +125°C (TJ)
  • Package/case:  28-QFN (4x5)
Applications
  • High-power distributed power systems
  • Bus converters
  • Communications systems
  • Industrial

LTC7820 High-Power Charge Pump DC/DC Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CHARGE PUMP DC/DC CTRLR 28QFNLTC7820EUFD#PBFIC CHARGE PUMP DC/DC CTRLR 28QFN1467 - Immediate$12.16View Details
IC CHARGE PUMP DC/DC CTRLR 28QFNLTC7820IUFD#PBFIC CHARGE PUMP DC/DC CTRLR 28QFN106 - Immediate$13.18View Details
IC CHARGE PUMP DC/DC CTRLR 28QFNLTC7820EUFD#TRPBFIC CHARGE PUMP DC/DC CTRLR 28QFN3149 - Immediate$12.16View Details
IC CHARGE PUMP DC/DC CTRLR 28QFNLTC7820IUFD#TRPBFIC CHARGE PUMP DC/DC CTRLR 28QFN0 - Immediate$8.04View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR LTC7820DC2543AEVAL BOARD FOR LTC78201 Non-Isolated Output-0 - Immediate$210.79View Details
Published: 2018-01-15