TVS Diode Array for DisplayPort and USB 3.1 Gen 1 – SP3401 Series
Littelfuse's diode array is specially designed to protect high-speed DisplayPort and USB interfaces against ESD
Littelfuse's SP3401 series is a specially designed diode array to protect high-speed interfaces against electrostatic discharge (ESD). Because of the special design, it provides excellent low capacitance, low leakage, and faster response time for solutions such as DisplayPort interfaces and USB 3.1 Gen 1 applications. The signal line is protected by a TVS diode offering low line capacitance of 0.35 pF typical. SP3401 can safely absorb repetitive ESD strikes up to ±18 kV contact, exceeding IEC 61000-4-2, Level 4 (±8 kV contact discharge).
TVS Diode Array (SPA® Family) Catalog
Application Note: Selecting an Appropriate ESD Device
Application Note: USB3.0 Port ESD Circuit Protection
- ESD, IEC 61000-4-2, ±18 kV contact, ±30 kV air
- EFT, IEC 61000-4-4, 80 A (tP=5/50 ns)
- Lightning, IEC 61000-4-5 2nd edition, 10 A (tP=8/20 μs)
- Low capacitance of 0.35 pF (typ.) per I/O
- Low leakage current of 1 nA (typ.) at 3.3 V
- AEC-Q101 qualified
- USB 3.1 Gen 1
- HDMI
- DisplayPort
- S-ATA
- NFC
SP3401 Series TVS Diode Array
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SP3401-02UTG | TVS DIODE 3.3VWM 9VC 6UDFN | 12400 - Immediate | $0.62 | View Details |