TSB624 General-Purpose Quad Operational Amplifier
STMicroelectronics' op amps feature an extended supply voltage operating range and rail-to-rail output
STMicroelectronics' TSB624 is a general-purpose quad operational amplifier featuring an extended
supply voltage operating range and rail-to-rail output. It also offers an excellent speed/power consumption ratio with 1.7 MHz gain bandwidth product while
consuming less than 375 μA per operator at 36 V supply voltage.
The TSB624 operates over a wide temperature range from -40°C to +125°C, making this device ideal for industrial and automotive applications with the associated qualification. Thanks to its small package size, the TSB624 can be used in applications with board space limitations, thus reducing the overall cost of the PCB.
- Low offset voltage: 1 mV max. at +25°C
- Low current consumption: 375 μA max./operator at 36 V
- Wide supply voltage: 2.7 V to 36 V
- Gain bandwidth product: 1.7 MHz
- Unity gain stable
- Rail-to-rail output
- Input common mode voltage includes ground
- High ESD tolerance: 4 kV HBM
- EMI hardened
- Extended temperature range: -40°C to +125°C
- Automotive qualification
TSB624 General-Purpose Quad Operational Amplifier
| Image | Manufacturer Part Number | Description | Voltage - Supply Span (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TSB624IPT | LOW POWER, 1.7MHZ, RAIL-TO-RAIL | 2.7 V | 1445 - Immediate | $1.59 | View Details |
![]() | ![]() | TSB624IYPT | LOW POWER, 1.7MHZ, RAIL-TO-RAIL | 45 mA | 2422 - Immediate | $1.73 | View Details |