NTCRP Series Sensor Assembly

TDK Corporation’s NTCRP assembly has fast response time due to its small size and has excellent ATF oil resistance

Image of TDK Corporation’s NTCRP Series Sensor AssemblyTDK Corporation’s NTCRP series glass-encapsulated radial lead NTC sensor assembly features a PPS resin case and is heat resistant up to +200°C. The NTCRP series part has fast response time due to its small size and has excellent ATF oil resistance. This NTC sensor assembly can be used for a variety of applications including stator motor temperature monitoring for EV, HEV, and PHEV drive motors and inner temperature detection for the servomotor used in various industrial applications.

Features
  • Excellent ATF resistance
  • Operating temperature range -40°C to +200°C
  • Fast heat responsiveness due to its small size
Applications
  • Coil temperature detection for EV, HEV, and PHEV drive motor
  • Inner temperature detection for the servomotor used for various industries
Part Number Construction
Image of TDK Corporation’s NTCRP Series Sensor Assembly Part Number Construction

NTCRP Series Sensor Assembly

ImageManufacturer Part NumberDescriptionB Value ToleranceB0/50B25/50Available QuantityPriceView Details
NTC ASSEMBLY, 3.3K AT 100 DEGNTCRP3VG332JDGBEANTC ASSEMBLY, 3.3K AT 100 DEG±2%-3950K120 - Immediate$10.59View Details
Published: 2020-06-22