TFM201610GHM Series Power Inductors

TDK's TFM201610GHM series power inductors are miniature, low-profile, thin-film, metal, magnetic inductors for power circuits

Image of TDK Corporation's TFM201610 Series Power InductorsTDK has developed the TFM201610GHM series of miniature, low-profile, thin-film, metal, power inductors featuring up to twice the rated current and half the DC resistance of comparable ferrite inductors. The high-saturation, magnetic flux density of the material used in the TFM series inductors provides the excellent DC bias characteristics needed for inductors used in power circuits. The TFM series has excellent mounting stability characteristics and can be mounted to general-purpose land patterns, due to the standard product shape and terminal structure.

Features
  • Thin-film power inductors with metal core
  • Magnetically shielded so leakage flux is minimized
  • No polarity
  • Operating temperature range of -40°C to 125°C
  • Storage temperature range of -40°C to 85°C after the circuit board is mounted
  • Product compatible with RoHS directive
  • Halogen-free
  • Compatible with lead-free solders
  • Case size: 201610 (2.0 mm x 1.6 mm x 1.0 mm)
  • Inductance range: 0.33 μH - 2.2 μH
  • Inductance tolerance: 20%
  • Saturation current range: 2.6 A - 5.8 A
  • 3,000 pieces per reel
  • Individual weight: 18 mg
Applications
  • Smart phones
  • Tablet terminals
  • HDDs, SDDs, DVCs, DSCs
  • Mobile display panels
  • Portable game devices
  • Compact power supply modules

TFM201610GHM Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 2.2UH 1.9A 152 MOHMTFM201610GHM-2R2MTAAFIXED IND 2.2UH 1.9A 152 MOHM41031 - Immediate$0.35View Details
FIXED IND 1UH 3.1A 60 MOHM SMDTFM201610GHM-1R0MTAAFIXED IND 1UH 3.1A 60 MOHM SMD35109 - Immediate$0.36View Details
FIXED IND 470NH 3.9A 41 MOHM SMDTFM201610GHM-R47MTAAFIXED IND 470NH 3.9A 41 MOHM SMD2840 - Immediate$0.37View Details
FIXED IND 680NH SURFACE MOUNTTFM201610GHM-R68MTAAFIXED IND 680NH SURFACE MOUNT3000 - Immediate$0.19View Details
FIXED IND 2.2UH 2.3A 85 MOHM SMDTFM252010GHM-2R2MTAAFIXED IND 2.2UH 2.3A 85 MOHM SMD890 - Immediate$0.53View Details
FIXED IND 330NH SURFACE MOUNTTFM201610GHM-R33MTAAFIXED IND 330NH SURFACE MOUNT0 - Immediate$0.37View Details
FIXED IND 1.5UH 2A 132 MOHM SMDTFM201610GHM-1R5MTAAFIXED IND 1.5UH 2A 132 MOHM SMD0 - Immediate$0.37View Details
Published: 2015-12-15