Infinite Housings

TE has developed a broad range of housings for infinite switches used in the appliance industry

Image of TE Connectivity's Infinite HousingsTE Connectivity's two- and three-position housings are designed for use with K-style infinite switches. Infinite switches are rotary switches commonly used to control resistive heating elements. These switches are used on electric cooking ranges, space heaters, hot plates, and similar applications. TE has developed a broad range of housings for infinite switches used in the appliance industry. These housings, including models for K-style infinite switches, offer applied cost savings and error proofing. TE's housings are designed for positive lock Mark II receptacle terminals which offer low insertion force and high retention force. These TE housings are designed to accept both single and double crimps, potentially lowering the applied costs by eliminating unnecessary splices.

Features
  • Two- and three-position, nylon 6/6 housings for use with straight positive lock Mark II receptacles
  • Operating temperature ranges from -40°C to +130°C
  • Allow as many as three connections to be made at once, potentially speeding this step of assembly
  • Electrically insulate terminals
  • May help prevent mismating in the application
  • Improve ergonomics for assembly workers
  • UL Recognized (File E28476) for the U.S. and Canada when used with designated receptacles
Applications
  • Electric cooking ranges
  • Space heaters
  • Hot plates
  • Other applications where resistive heating elements are controlled with K-style infinite switches

Infinite Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2P 250 SERIES POSITIVE LOCK MARK1969864-12P 250 SERIES POSITIVE LOCK MARK25813 - Immediate$0.33View Details
3P 250 SERIES POSITIVE LOCK MARK1969865-13P 250 SERIES POSITIVE LOCK MARK6495 - Immediate$0.36View Details
3P 250 AND 187 SRS POSI-LOCK MAR1969870-13P 250 AND 187 SRS POSI-LOCK MAR5140 - Immediate$0.36View Details
Published: 2019-08-14